This 1-core PowerPC processor operates at a maximum temperature of 110°C and a minimum temperature of -40°C. It is packaged in a 44-pin tray and is designed for surface mount applications. The device is not RoHS compliant.
Sign in to ask questions about the Microchip PCX755BVZFU300LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PCX755BVZFU300LE technical specifications.
| Core Architecture | PowerPC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 44 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PCX755BVZFU300LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.