Sign in to ask questions about the Microchip PCX8240VTPU200EZD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PCX8240VTPU200EZD3 technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PCX8240VTPU200EZD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.