
8-bit RISC microcontroller featuring 896B FLASH memory and 64B RAM. Operates at up to 16MHz with an internal oscillator, supporting a supply voltage range of 1.8V to 3.6V. Includes 4 programmable I/Os, 2 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 6-pin SOT-23 (PDSO6) surface mount configuration, this RoHS compliant component is rated for operation between -40°C and 125°C.
Microchip PIC10LF322T-E/OT technical specifications.
| Package/Case | SOT-23-6 |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 896B |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 3 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 10F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10LF322T-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
