The PIC 16C 3.5KB OTP 13-I/O SSOP is a microcontroller from Microchip with a core architecture of PIC. It features a memory size of 3.5KB and is available in an SSOP package. The device operates within a temperature range of 0°C to 70°C. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC 16C is part of the PIC 16C series and is packaged in tape and reel for easy handling.
Microchip PIC16C54C-20I/SOG technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Max Operating Temperature | 70°C |
| Memory Size | 3.5KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 13 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | PIC® 16C |
| RoHS | Not Compliant |
No datasheet is available for this part.