
8-bit RISC microcontroller featuring 512B OTP/EPROM memory and 24B RAM. Operates at up to 40MHz with an 8-bit data bus and 20 programmable I/O pins. Includes one timer/counter, POR, and WDT peripherals. Supports external oscillator and operates from 4.5V to 5.5V supply. Packaged in a 28-pin PDIP, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Microchip PIC16C55A-04E/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55A-04E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
