
8-bit microcontroller featuring a PIC core architecture with an 8-bit data bus. Offers 3KB of OTP memory and 72B of RAM. Operates at a maximum frequency of 4MHz with an access time of 4µs. Includes 20 programmable I/O pins and supports RS-232 interface. Features include Power-On Reset (POR) and a Watchdog Timer (WDT). Packaged in an SSOP, this lead-free and RoHS compliant component operates within a 4.5V to 5.5V supply voltage range.
Microchip PIC16C57C-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 3KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C57C-04/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
