The PIC16C57CT-20I/SOG is a 32KB 8051 microcontroller with internal oscillator and UART/USART interface. It features 32 I/Os and a watchdog timer. The device operates over a temperature range of 0°C to 70°C and is available in a DIP package. The microcontroller is packaged in a rail or tube format.
Microchip PIC16C57CT-20I/SOG technical specifications.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Interface | UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, OTP |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Series | 87F |
| RoHS | Not Compliant |
No datasheet is available for this part.