Microchip PIC16C57CT-20I/SSG technical specifications.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, OTP |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Series | 87F |
| RoHS | Not Compliant |
No datasheet is available for this part.