
8-bit RISC microcontroller featuring a 20MHz clock speed and 192 bytes of RAM. This surface-mount device offers 7KB of OTP/EPROM memory, 22 programmable I/O pins, and multiple interfaces including I2C, SPI, and UART. Integrated peripherals include a watchdog timer, brown-out detect, POR, and two PWM channels. Operating from a 4V to 5.5V supply, it supports an external oscillator and is RoHS compliant.
Microchip PIC16C63A-20/SO technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.39mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Supply Current | 5mA |
| Watchdog Timer | Yes |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C63A-20/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
