
The PIC16C710/JW is a 32-bit microcontroller from Microchip. It features a 512KB memory size, with a combination of EPROM and FLASH memory types. The device operates at a maximum frequency of 20MHz and has a maximum power dissipation of 1W. It is available in a LQFP-64 package and is suitable for use in temperatures ranging from 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C710/JW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C710/JW technical specifications.
| Package/Case | LQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 512KB |
| Memory Type | EPROM, , FLASH |
| Min Supply Voltage | 4V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 36B |
| Series | SAM7S |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C710/JW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
