Microchip PIC16C716-20/PG technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Max Operating Temperature | 85°C |
| Memory Size | 768B |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 12 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Series | PIC® 16C |
| RoHS | Compliant |
No datasheet is available for this part.