Microchip PIC16C716T-20/SOG technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Max Operating Temperature | 85°C |
| Memory Size | 3KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 20 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Series | PIC® 16C |
| RoHS | Not Compliant |
No datasheet is available for this part.