The 8-bit CMOS EPROM microcontroller integrates a multichannel analog-to-digital converter in the PIC16CXX mid-range architecture. It provides 4096 x 14 words of program memory, 192 bytes of user RAM, and up to 5 MIPS performance at a 20 MHz clock. The core uses 35 single-word instructions, an eight-level hardware stack, separate instruction and data buses, and direct, indirect, and relative addressing modes. Peripheral functions include Timer0, Timer1, Timer2, capture/compare/PWM support, SSP for SPI and I2C, and a USART/SCI serial interface. The device supports a 2.5 V to 6.0 V operating range, sleep mode, watchdog timer, oscillator options, and 25 mA sink/source drive capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16C73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core architecture | 8-bit CMOS RISC |
| Program memory | 4096 x 14words |
| Data memory RAM | 192bytes |
| Maximum clock frequency | 20MHz |
| Maximum performance | 5MIPS |
| Instruction cycle time | 200ns |
| Instruction set | 35 single-word instructionsinstructions |
| Hardware stack depth | 8levels |
| Operating voltage | 2.5 to 6.0V |
| I/O sink/source current | 25/25mA |
| Analog-to-digital converter resolution | 8bits |
| Timer0 | 8-bit timer/counter with 8-bit prescaler |
| Timer1 | 16-bit timer/counter with prescaler |
| Timer2 | 8-bit timer/counter with period register, prescaler, and postscaler |
| Serial interfaces | SSP with SPI and I2C; USART/SCI |
| PWM resolution | 10 maximumbits |
| Standby current | <1 typicalµA |
| Pin count | 28pins |
Download the complete datasheet for Microchip PIC16C73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip PIC16C73
Methods for reducing power in iMEMS accelerometers via voltage reduction, power cycling, and charge conservation techniques to optimize battery life in portable designs.
Quick start guide for the DC192A demo circuit, showcasing the LT1684 for telephone ring signal generation with cadenced and continuous modes via a PIC16C73 microcontroller.