The PIC16C781-E/P is an 8-bit microcontroller from Microchip, featuring a 20MHz clock speed and 1.75KB of EPROM memory. It operates over a temperature range of -40°C to 125°C and can dissipate up to 1W of power. The device supports various interfaces, including I2C, SPI, IrDA, UART, and USART, and has 34 I/O pins with 16 programmable I/Os. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Microchip PIC16C781-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , FLASH |
| Min Supply Voltage | 4V |
| Number of I/Os | 34 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | AVR® XMEGA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.