
8-bit microcontroller (MCU) with 7KB OTP memory, operating at up to 20MHz. Features include 25 programmable I/Os, I2C, SPI, and SSP interfaces, and a single PWM channel. This surface mount device offers 176B RAM, 3 timers/counters, and a watchdog timer, with an operating supply voltage of 5V. Designed for a wide temperature range of -40°C to 85°C, it is RoHS compliant and available in a PLCC package.
Microchip PIC16C925-I/L technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Peripherals | PWM, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 176B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C925-I/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
