The PIC16CE623JW is an 8-bit microcontroller with 512B of EPROM and 96B of RAM. It operates at a maximum frequency of 20MHz and can withstand a maximum supply voltage of 5.5V. The device is packaged in a TQFN-32 package and is suitable for use in temperatures ranging from 0°C to 70°C. The microcontroller features 13 programmable I/O pins and 8 timers/counters.
Sign in to ask questions about the Microchip PIC16CE623JW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE623JW technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 96B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE623JW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
