
The PIC16CE625-04E/SS is an 8-bit microcontroller from Microchip with 3.5KB of EPROM memory and 13 I/Os. It operates at a maximum frequency of 20MHz and has a maximum power dissipation of 1W. The device is packaged in a surface mount SSOP package and has a maximum operating temperature of 125°C. It also features a watchdog timer, brown-out detect/reset, and power-on reset.
Sign in to ask questions about the Microchip PIC16CE625-04E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE625-04E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16CE625-04E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
