The PIC16F1458 is a surface mount microcontroller from Microchip, featuring a PIC core architecture and a QFN package. This 8-bit microcontroller supports a range of interfaces, including I2C, SPI, USB, UART, and USART. It has a total memory size of 7KB, with a FLASH memory type. The device operates within a temperature range of -40°C to 85°C and includes various peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC16F1458 is part of the PIC XLP 16F series and is suitable for a variety of applications.
Sign in to ask questions about the Microchip PIC16F1458-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1458-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1458-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.