
8-bit RISC microcontroller featuring 14KB FLASH memory and 1KB RAM. Operates at a maximum frequency of 32MHz with an 8-bit data bus. Offers 12 ADC channels, 18 programmable I/Os, and 2 PWM channels. Supports I2C, SPI, UART, USART, RS-232, and LIN interfaces. Packaged in a 28-pin SOIC surface mount case, with an operating temperature range of -40°C to 125°C and a maximum supply voltage of 5.5V. Includes integrated peripherals like Brown-out Detect/Reset, POR, and WDT.
Microchip PIC16F1709-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 2.65mm |
| Interface | I2C, SPI, UART, USART, RS-232, LIN |
| Length | 8.65mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.028254oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1709-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
