
8-bit RISC microcontroller featuring a PIC core, operating up to 32MHz. Offers 7KB FLASH memory, 512B RAM, and 25 programmable I/O pins. Supports I2C, SPI, USART, UART, RS-232, and LIN interfaces. Includes 17 ADC channels, 2 PWM channels, 5 timers/counters, and integrated peripherals like Brown-out Detect/Reset, POR, and WDT. Surface mountable in a 4mm x 4mm x 0.5mm package, with an operating temperature range of -40°C to 85°C and supply voltage from 2.3V to 5.5V.
Microchip PIC16F1713-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.5mm |
| Interface | I2C, SPI, USART, UART, RS-232, LIN |
| Length | 4mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 17 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1713-I/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.