8-bit PIC RISC microcontroller featuring 7KB Flash memory and 384B RAM. Operates at up to 32MHz with 16 I/Os, including 15 programmable. Supports I2C, SPI, and UART/USART interfaces, with 4 PWM channels and 5 timers/counters. Housed in a 28-pin QFN EP package for surface-mount applications, with an operating temperature range of -40°C to 85°C.
Microchip PIC16F1827-I/MQ technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 7KB |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 15 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 5 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 384B |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1827-I/MQ to view detailed technical specifications.
No datasheet is available for this part.