
8-bit CMOS microcontroller featuring a 14-pin DIP package with dual terminal positions. Operates across an automotive temperature range of -40°C to 125°C, with a maximum clock frequency of 32 MHz. Includes 8192 words of FLASH ROM, 1024 bytes of RAM, and 12 I/O lines. Supports PWM channels and has an integrated ADC, operating from a 2.5V to 5.5V supply voltage.
Microchip PIC16F18325-E/P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.05 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18325-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.