8-bit RISC microcontroller featuring 12 I/O lines and a 32 MHz maximum clock frequency. This industrial-grade component offers FLASH ROM programmability, integrated PWM and DAC channels, and an ADC. Operating within a -40°C to 85°C temperature range, it utilizes a 14-terminal, 4.4mm x 5mm JEDEC R-PDSO-G14 package and supports a supply voltage from 2.5V to 5.5V.
Microchip PIC16F18424-I/ST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18424-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.