The PIC16F18455-I/STX is a 28-pin industrial temperature microcontroller from Microchip. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.5V and 5.5V. The device features a 32 MHz clock frequency and 26 I/O lines. It also includes flash programmable ROM, PWM channels, an ADC, and a DAC. The PIC16F18455-I/STX is packaged in a VQFN-28 package and is compliant with TS 16949 screening level.
Microchip PIC16F18455-I/STX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18455-I/STX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.