The PIC16F18456-I/STX is an industrial-grade microcontroller from Microchip, featuring a 28-pin VQFN package and operating within a temperature range of -40°C to 85°C. It is powered by a nominal supply voltage of 3V, with a minimum of 2.5V and a maximum of 5.5V. The device boasts a 32MHz clock frequency and 26 I/O lines, with external data and address buses not present. Additionally, it includes flash ROM programmability, PWM channels, and both ADC and DAC capabilities. The PIC16F18456-I/STX is compliant with the TS 16949 screening level.
Microchip PIC16F18456-I/STX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18456-I/STX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.