The PIC16F628A-ISOG is a 20MHz microcontroller with 3.5KB of FLASH memory and 224 bytes of RAM. It features a PIC core architecture and a USART interface. The device operates over a supply voltage range of 3V to 5.5V and can withstand temperatures from -40°C to 85°C. The PIC16F628A-ISOG is available in a surface mount SOIC W package and is packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Microchip PIC16F628A-ISOG technical specifications.
| Package/Case | SOIC W |
| Core Architecture | PIC |
| Frequency | 20MHz |
| Interface | USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| RAM Size | 224B |
| RoHS | Not Compliant |
No datasheet is available for this part.