MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V 18-Pin PDIP
Microchip PIC16F648A-I/PC06 technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Frequency | 20MHz |
| Interface | USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Timers/Counters | 3 |
| RAM Size | 256B |
| RoHS | Compliant |
No datasheet is available for this part.