The PIC16F73-I/SOG is a 20MHz microcontroller with 7KB of FLASH memory. It features a core architecture of PIC and supports I2C, SPI, and USART interfaces. The device operates over a temperature range of -40°C to 85°C and can be powered by a supply voltage between 4V and 5.5V. The PIC16F73-I/SOG is available in a surface mount SOIC W package and is packaged in rail/Tube.
Microchip PIC16F73-I/SOG technical specifications.
| Package/Case | SOIC W |
| Core Architecture | PIC |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RAM Size | 192B |
| RoHS | Compliant |
No datasheet is available for this part.