
The PIC16F873AT is a high-performance 8-bit microcontroller from Microchip, designed to operate at a clock speed of 20MHz. This device features a comprehensive set of interfaces, including I2C, SPI, USART, IrDA, UART, and LIN, making it suitable for a wide range of applications. The PIC16F873AT is built to withstand harsh environments, with an operating temperature range of -40°C to 125°C and a supply voltage range of 4V to 5.5V. It boasts 7KB of FLASH memory and 192 bytes of RAM, providing ample storage for program code and data. Additionally, the microcontroller includes a range of peripherals, such as a brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA, to support complex system designs.
Sign in to ask questions about the Microchip PIC16F873AT-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F873AT-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, IrDA, UART, LIN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | No |
| Series | PIC® 24H |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16F873AT-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
