The PIC16F874AT-E/L is a 16-bit microcontroller from Microchip, featuring a PIC core architecture and 3.5KB of FLASH memory. It supports UART and USART interfaces and operates over a temperature range of -40°C to 125°C. The device is available in a SOIC package, packaged on tape and reel. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC16F874AT-E/L is not RoHS compliant.
Microchip PIC16F874AT-E/L technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | PIC® 16F |
| RoHS | Not Compliant |
No datasheet is available for this part.