
The PIC16LCE625-04/SS is an 8-bit microcontroller from Microchip with a core architecture of PIC and a data bus width of 8 bits. It operates at a maximum frequency of 20MHz and has a maximum power dissipation of 1W. The device is available in a surface mount SSOP package and is rated for operation between 0°C and 70°C. It features 3.5KB of EPROM memory and 128 bytes of RAM, as well as 13 programmable I/Os and a watchdog timer. The microcontroller also includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16LCE625-04/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LCE625-04/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16LCE625-04/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
