The PIC16LF18456-E/STX is a 28-pin quad flat no-lead (VQFN-28) microcontroller from Microchip. It operates within a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The device has 26 I/O lines and a clock frequency of up to 32 MHz. It features a 3.6-volt maximum supply voltage and 2.5-volt minimum supply voltage. The microcontroller includes a RISC processor and supports flash ROM programmability. It also has PWM and ADC channels, but no DMA channels. The device is compliant with the TS 16949 screening level.
Microchip PIC16LF18456-E/STX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF18456-E/STX to view detailed technical specifications.
No datasheet is available for this part.