The PIC16LF18856T-I/STX is a 28-pin quad flat no-lead (VQFN) microcontroller with an 8-bit RISC architecture and a maximum operating frequency of 32 MHz. It features 25 I/O lines and supports a temperature range of -40 to 85 degrees Celsius. The device operates on a nominal supply voltage of 3V, with a minimum of 2.5V and a maximum of 3.6V. It has a FLASH ROM programmability and includes PWM and ADC channels, but no DMA channels. The PIC16LF18856T-I/STX is suitable for industrial applications.
Microchip PIC16LF18856T-I/STX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF18856T-I/STX to view detailed technical specifications.
No datasheet is available for this part.