
8-bit RISC Flash Microcontroller operating at up to 20MHz. Features 3.5KB Flash memory, 128B RAM, and 25 programmable I/Os. Includes an internal oscillator, two timers/counters, and peripherals such as Brown-out Detect, POR, PWM, WDT, and LCD support. Packaged in a lead-free QFN with an operating temperature range of -40°C to 85°C.
Microchip PIC16LF1902T-I/MV technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1902T-I/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
