
8-bit microcontroller (MCU) featuring 7KB FLASH program memory and 256B RAM. Operates at up to 20MHz with an internal oscillator, supporting UART and USART interfaces. Offers 35 I/Os, 2 timers/counters, and integrated peripherals including Brown-out Detect/Reset, POR, PWM, WDT, and LCD control. Designed for a wide operating temperature range of -40°C to 125°C with supply voltages from 1.8V to 3.6V.
Microchip PIC16LF1904-E/MV technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1904-E/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
