
8-bit PIC microcontroller featuring 20MHz operation and 3.5KB of FLASH memory. This surface-mount device offers 128 bytes of RAM and supports I2C, SPI, SCI, UART, and USART interfaces. Equipped with 25 programmable I/O pins, 3 timers/counters, and integrated peripherals including Brown-out Detect, POR, PWM, and WDT. Operates within a 2.3V to 3.6V supply range and is RoHS compliant.
Microchip PIC16LF722T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SCI, UART, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF722T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
