28-Pin, 14KB Flash Program, 1.8V-5.5V, 16MHz Internal Oscillator, 8b ADC, CCP
Checking distributor stock and pricing after the page loads.
Microchip PIC16LF726IP technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Interface | I2C, SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| RoHS | Compliant |
No datasheet is available for this part.