The PIC16LF819T-E/ML is a 14KB FLASH microcontroller with 36 I/Os, featuring a PIC core architecture and support for I2C, SPI, UART, and USART interfaces. It operates within a temperature range of -40°C to 85°C and is available in a VQFN package, suitable for tape and reel packaging. The device includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Microchip PIC16LF819T-E/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | PIC® 16F |
| RoHS | Not Compliant |
No datasheet is available for this part.