The PIC 18F microcontroller features a 12KB FLASH memory, internal oscillator, and supports I2C, SPI, and UART interfaces. It operates between -40°C and 125°C and is available in a SOIC-28 package. The device includes peripherals such as brown-out detect/reset, power-on reset, PWM, and low-voltage detect. It is part of the PIC 18F series and is packaged in a rail/Tube format.
Microchip PIC16LF819T-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Series | PIC® 18F |
| RoHS | Not Compliant |
No datasheet is available for this part.