
The PIC16LF819T is a 20MHz PIC microcontroller with 3.5KB of FLASH memory and 256B of RAM. It features a core architecture of PIC and supports I2C and SPI interfaces. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5.5V. The PIC16LF819T is packaged in a surface mount SSOP package and is available in a tape and reel format. The device is compliant with RoHS regulations.
Microchip PIC16LF819T-I/SSG technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Frequency | 20MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
