
The PIC16LF873A-IMLG is an 8-bit microcontroller with a core architecture of PIC. It features a frequency of up to 20MHz and a maximum operating temperature of 85°C. The device has a memory size of 4KB with 192 bytes of RAM. It supports I2C, SPI, and USART interfaces. The microcontroller is available in a lead-free QFN package and operates within a voltage range of 2V to 5.5V.
Sign in to ask questions about the Microchip PIC16LF873A-IMLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF873A-IMLG technical specifications.
| Access Time | 4us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 22 |
| Packaging | Rail/Tube |
| RAM Size | 192B |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF873A-IMLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
