
The PIC16LF877T is an 8-bit microcontroller with a 14KB FLASH memory and a maximum operating frequency of 20MHz. It features a data bus width of 8 bits and supports various interfaces, including USART, I2C, SPI, and UART. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. It is available in a TQFP package and is suitable for surface mount applications.
Sign in to ask questions about the Microchip PIC16LF877T-04IPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF877T-04IPT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | USART, I2C, SPI, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 368B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF877T-04IPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
