
8-bit RISC microcontroller operating at up to 25MHz. Features 4KB OTP memory, 232B RAM, and 33 programmable I/Os. Includes USART, SCI, and UART interfaces, along with 2 PWM channels and 4 timers/counters. Packaged in a 40-pin PDIP, this RoHS compliant component operates from 4.5V to 6V with a maximum power dissipation of 1W.
Microchip PIC17C42A-25/P technical specifications.
| Access Time | 25us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42A-25/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
