The PIC17C43T-25E/L is an 8KB OTP LCC PIC microcontroller from Microchip. It features a core architecture of PIC and supports UART and USART interfaces. The device operates within a temperature range of 0°C to 70°C and has 33 I/Os. It includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is packaged in tape and reel format.
Microchip PIC17C43T-25E/L technical specifications.
| Package/Case | LCC |
| Core Architecture | PIC |
| Interface | UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 33 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | PIC® 17C |
| RoHS | Not Compliant |
No datasheet is available for this part.