The PIC17LC42AT-08I/PT is an 8-bit microcontroller from Microchip, featuring a 256KB flash memory and 62 I/Os. It operates at a maximum frequency of 33MHz and has a maximum power dissipation of 1W. The device is packaged in a TQFP and is available in tape and reel packaging. It supports various interfaces, including USART, SCI, I2C, SPI, USB, CAN, Ethernet, and UART. The microcontroller has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, with a supply voltage range of 4.5V to 5.5V.
Microchip PIC17LC42AT-08I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, I2C, SPI, USB, CAN, Ethernet, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | EPROM, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 62 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 454B |
| Series | SAM7X |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.