
8-bit microcontroller featuring a 40MHz core speed and 4KB of FLASH memory. This PIC architecture MCU offers 16 programmable I/O pins, 6 PWM channels, and 2 timers. Integrated peripherals include UART, Brown-out Detect/Reset, POR, WDT, and LVD. Packaged in a lead-free PDIP with 4 ADC channels and 256B RAM, it operates from 4.2V to 5.5V.
Microchip PIC18F1230-I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 4KB |
| Frequency | 40MHz |
| Height | 0.195inch |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 23.37mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 4 |
| Number of Bits | 8 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F1230-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
