
The PIC18F2331T-I/ML is an 8-bit microcontroller core with a maximum operating frequency of 40MHz and a maximum supply voltage of 5.5V. It features a QFN package and is RoHS compliant. The device operates within a temperature range of -40°C to 85°C and has 8192 bytes of FLASH memory and 768 bytes of RAM. It supports I2C, SPI, and SSP interfaces and has 24 programmable I/O pins.
Sign in to ask questions about the Microchip PIC18F2331T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2331T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8192B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Number of Programmable I/O | 24 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2331T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
