
The PIC18F2420-I/SOG is a 16KB FLASH PIC microcontroller with a core architecture of PIC, operating at a frequency of 40MHz. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device supports I2C, SPI, and USART interfaces and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.2V. It is packaged in a SOIC W package and is designed for surface mount applications.
Microchip PIC18F2420-I/SOG technical specifications.
| Package/Case | SOIC W |
| Core Architecture | PIC |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RAM Size | 768B |
| RoHS | Compliant |
No datasheet is available for this part.
