
The PIC18F2431 is an 8-bit microcontroller with 16KB of FLASH memory and a maximum frequency of 40MHz. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 4.2V and 5.8V. The device features 24 programmable I/O pins and supports I2C, SPI, and SSP interfaces. It is available in a QFN package and is packaged in quantities of 50 in rail or tube packaging.
Sign in to ask questions about the Microchip PIC18F2431-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2431-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Number of Programmable I/O | 24 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RAM Size | 768B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC18F2431-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
