QFN-28-S 6X6MM T/r; Ecan; 32KB Flash; 4KB Ram; 16 Mips; 12-BIT Adc; Ctmu
Microchip PIC18F25K80T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.037inch |
| Interface | I2C, SPI, USART, UART |
| Length | 0.236inch |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| Width | 0.236inch |
| RoHS | Compliant |
No datasheet is available for this part.